| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC05DEYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 10 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC05DEYN |
JCC05DEYN
| Heilind Number: | SULJCC05DEYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC05DEYN |
| ECAD Model: |
Specifications
Detailed Description
The JCC05DEYN connector offers reliable power transmission with a current rating of 3A and a voltage tolerance of 700VAC. Featuring a durable construction of PA9T and Beryllium Copper, it ensures long-lasting performance in demanding environments. With a contact plating of gold and termination plating of matte tin, this connector guarantees excellent conductivity and corrosion resistance. Its cantilever contact type and straight orientation make for easy and secure connections, while the 2.54mm pitch and 10-position design provide versatility in circuit board layouts. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for a wide range of applications in the electronics industry.

