JCC05DRAI

Heilind Number:SULJCC05DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULJCC05DRAI

Detailed Description

The JCC05DRAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a voltage rating of 700 VAC and amperage of 3A, it is suitable for power and signal transmission. The connector offers a secure threaded mount and through-hole termination for easy installation. Gold contact plating guarantees excellent conductivity, while the full bellow contact type ensures a reliable connection. With a right-angle orientation, 10 positions, and a pitch of 2.54mm, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, it is ideal for industrial and aerospace applications. The matte tin termination plating further enhances its performance and longevity. With dimensions of 10.95mm in height and 8.38mm in width, it is compact yet robust. The JCC05DRAI is RoHS compliant, making it environmentally friendly. For high-quality board-to-board connections in critical systems, this connector is the perfect choice.