JCC05DRAN

Heilind Number:SULJCC05DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRAN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC05DRAN

Detailed Description

Introducing the JCC05DRAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Engineered for precision, it features a 2.54mm pitch and a full bellow contact type, guaranteeing reliable signal transmission. With a voltage rating of 700 VAC and an amperage capacity of 3A, it meets stringent electrical requirements. Its right-angle orientation and no mounting design offer versatile installation possibilities. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. With 10 positions and 2 rows, it offers ample connectivity options. Compact yet robust, the JCC05DRAN is the perfect choice for high-reliability electronic systems.