JCC05DRAS-S93

Heilind Number:SULJCC05DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRAS-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:10
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC05DRAS-S93

Detailed Description

Introducing the JCC05DRAS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T and Beryllium Copper materials, this connector ensures durability and reliable conductivity. Featuring a female gender, two rows, and a side-hole mount type with thru-hole termination, it offers convenient and secure installation. The 10-position connector with a pitch of 2.54mm and a voltage rating of 700 VAC is suitable for various electronic systems. With gold-plated Beryllium Copper contacts and full bellow design, it guarantees optimal signal transmission. Operating efficiently in temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. Its compact dimensions of 10.95mm in height and 8.38mm in width, with a tail length of 3.18mm, ensure space-saving integration on PCBs. The matte tin termination plating enhances soldering reliability. Certified for quality and performance, the JCC05DRAS-S93 is the perfect choice for mission-critical applications in aerospace, defense, and industrial sectors. (Word count: 140)