JCC05DRAS

Heilind Number:SULJCC05DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:10
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:10
SKU:SULJCC05DRAS

Detailed Description

SKU JCC05DRAS features a female connector with two rows and a side-hole mount type, ensuring secure and efficient PCB connections. Made of PA9T and Beryllium Copper with Gold plating, this connector offers reliable conductivity and durability, suitable for high-performance applications. With a pitch of 2.54mm, it accommodates 10 positions with a maximum amperage of 3A and voltage rating of 700VAC. The full bellow contact type and right-angle orientation further enhance its functionality, while the matte tin termination plating guarantees optimal soldering. Operating within a wide temperature range of -65 to 150°C, this connector is designed for versatility and longevity in various electronic systems. With dimensions of 10.95mm in height and 8.38mm in width, it is compact yet efficient, perfect for space-constrained PCB layouts. Overall, the JCC05DRAS is a high-quality component that meets the stringent requirements of board-to-board and card edge connections, making it an essential choice for demanding applications.