JCC05DRTH

Heilind Number:SULJCC05DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRTH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRTH
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC05DRTH

Detailed Description

This PA9T & Beryllium Copper female connector, with SKU JCC05DRTH, boasts top-notch performance and reliability. Designed for high-amperage applications, it features two rows and a clearance hole mount type, ensuring easy installation. The thru-hole termination method and gold contact plating guarantee secure and durable connections. With a pitch of 2.54mm and voltage rating of 700VAC, it's suitable for various industrial uses. The full bellow contact type and straight orientation, coupled with its 10-position design, offer versatility in PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is a dependable choice for critical systems. With a compact height of 10.95mm and width of 8.38mm, it fits seamlessly in tight spaces. The matte tin termination plating adds to its longevity. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product meets high standards of quality and performance.