JCC05DRTI-S93

Heilind Number:SULJCC05DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULJCC05DRTI-S93

Detailed Description

The JCC05DRTI-S93 is a high-performance female connector designed for demanding applications. With a durable construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. It offers a current rating of 3A and can withstand voltages of up to 700VAC, making it suitable for power transmission. The two rows of contacts, each with 10 positions, provide ample connectivity options. The gold-plated Beryllium Copper contacts ensure low contact resistance and high durability. With a threaded mount and thru-hole termination method, installation is secure and straightforward. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB applications. The matte tin termination plating ensures compatibility with RoHS regulations. Overall, the JCC05DRTI-S93 is a reliable and high-quality solution for board-to-board and card edge connections.