JCC05DRTI

Heilind Number:SULJCC05DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRTI
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC05DRTI

Detailed Description

Introducing the JCC05DRTI, a high-performance female PCB connector designed for demanding applications. With PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. Featuring two rows and ten positions, it offers ample connectivity options. The threaded mount type and thru hole termination method guarantee secure attachment to the PCB. Gold-plated contacts and full bellow design provide excellent conductivity and durability. With a voltage rating of 700 VAC and amperage of 3 A, this connector is suitable for high-power applications. Operating temperature range of -65 to 150 °C ensures reliable performance in extreme conditions. Matte Tin termination plating further enhances its longevity. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and industrial settings, the JCC05DRTI is a dependable solution for your connectivity needs.