JCC05DRTS

Heilind Number:SULJCC05DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRTS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC05DRTS

Detailed Description

This JCC05DRTS PCB connector features a high-quality construction with a contact material of Beryllium Copper and gold plating, ensuring reliable conductivity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it is suitable for demanding applications. The connector, designed for female gender, offers two rows with 10 positions each, allowing for multiple connections. Its side hole mount type and thru-hole termination method make installation easy and secure. The full bellow contact type and straight orientation further enhance its performance. With an operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The matte tin termination plating adds durability. This connector, with a pitch of 2.54mm and a compact size, is ideal for board-to-board PCB connections, making it a versatile choice for various electronic systems.