JCC05DRXN

Heilind Number:SULJCC05DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRXN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC05DRXN

Detailed Description

Introducing our JCC05DRXN connector, meticulously engineered for high-performance applications. Constructed with PA9T and Beryllium Copper, it ensures durability and reliable conductivity. Featuring a female gender and two rows, it's designed for seamless integration. With a contact material of Beryllium Copper and Gold plating, it guarantees optimal signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for various environments. Its Full Bellow contact type and straight orientation offer precise connectivity. With ten positions and a tail length of 4.7mm, it accommodates multiple connections with ease. Operating at a wide temperature range of -65 to 150°C, it's ideal for rugged use. Measuring 10.95mm in height and 8.38mm in width, it's compact yet efficient. The matte tin termination plating ensures long-lasting performance. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a versatile solution for your connectivity needs. Hi-rel certified, it guarantees quality and reliability. Elevate your electronic designs with the JCC05DRXN connector.