JCC05DRXS

Heilind Number:SULJCC05DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRXS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRXS
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC05DRXS

Detailed Description

Introducing the JCC05DRXS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. Featuring a female gender, two rows, and a straight orientation, it allows for easy and secure connections. The Thru Hole termination method and Matte Tin plating guarantee strong solder joints for optimal performance. With a contact type of Full Bellow and 10 positions, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust the JCC05DRXS for high-quality and dependable board-to-board connections.