JCC05DRYN

Heilind Number:SULJCC05DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DRYN
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:10
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC05DRYN

Detailed Description

Introducing the JCC05DRYN, a high-performance female connector designed for demanding applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The Full Bellow contact type and gold plating guarantee low contact resistance and superior signal integrity. With 10 positions and 2 rows, it offers ample connectivity options. Operating temperature range of -65 to 150°C and matte tin termination plating make it ideal for harsh environments. Designed for through-hole mounting, with a pitch of 2.54mm, it is compatible with standard PCB layouts. The straight orientation and compact dimensions of 10.95mm height and 8.38mm width ensure easy integration. Whether for board-to-board or card edge connections, the JCC05DRYN is a dependable choice for your connectivity needs.