JCC05DSXN

Heilind Number:SULJCC05DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC05DSXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC05DSXN
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC05DSXN

Detailed Description

Introducing the JCC05DSXN, a high-performance female connector designed for critical electronic applications. Crafted with precision from PA9T and featuring Beryllium Copper contacts plated with gold, this connector ensures optimal conductivity and durability. With a contact type of Full Bellow and a pitch of 2.54mm, it guarantees secure and efficient connections. Operating at a voltage of 700 VAC and an extreme temperature range of -65 to 150°C, this connector is reliable in even the harshest environments. Its straight orientation, single row design with five positions, and termination method through hole make it easy to integrate into various PCB setups. The Matte Tin termination plating further enhances its performance and longevity. Perfect for board-to-board and card edge connections, the JCC05DSXN is a must-have component for any high-reliability electronic system.