JCC06DCKD

Heilind Number:SULJCC06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DCKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DCKD

Detailed Description

Introducing the JCC06DCKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of industrial systems. The 2.54mm pitch and 12 positions allow for secure and precise connections on PCBs. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and durability. With a straight orientation and clearance hole mount type, installation is convenient and efficient. Operating at temperatures ranging from -65 to 150°C, it is suitable for extreme conditions. The Matte Tin termination plating provides corrosion resistance for long-term performance. Trust the JCC06DCKD for your critical connectivity needs.