JCC06DCKH

Heilind Number:SULJCC06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DCKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DCKH

Detailed Description

Introducing the JCC06DCKH, a high-performance PA9T and Beryllium Copper female connector designed for secure board-to-board PCB connections. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with a pitch of 2.54mm (.1 in), it offers 12 gold-plated contacts for optimal conductivity. The contact type, Loop Bellow, guarantees a stable connection, while the straight orientation and .19in tail length facilitate easy installation. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for diverse environments. Its clearance hole mount type and thru-hole termination method provide robust attachment to PCBs. Measuring .61in in height and 9.4mm in width, it offers a compact yet durable solution for various applications in aerospace, telecommunications, and industrial sectors. Trust in the reliability and quality of the JCC06DCKH for your connectivity needs.