JCC06DCKI-S288

Heilind Number:SULJCC06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DCKI-S288

Detailed Description

The JCC06DCKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission and durability. With a 2.54mm pitch and 12 positions spread across 2 rows, it offers versatile connectivity options. The threaded mount type and straddle orientation provide secure installation onto PCBs. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700 VAC, it's suitable for use in harsh environments. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its performance. With a compact size (9.4mm width, 15.49mm height) and matte tin termination plating, this connector is ideal for space-constrained designs. Whether in aerospace, defense, or industrial applications, the JCC06DCKI-S288 meets the highest standards for connectivity and reliability.