JCC06DCKI

Heilind Number:SULJCC06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DCKI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DCKI

Detailed Description

The JCC06DCKI is a high-performance female connector designed for board-to-board PCB applications, featuring PA9T and Beryllium Copper construction for enhanced durability. With a pitch of 2.54mm (.1 in) and two rows of 12 positions each, this connector ensures secure and reliable connections. Its threaded mount type and termination through hole method provide stability during assembly. The contact material is Beryllium Copper with gold plating, offering excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and amperage of 3A, it is suitable for various electronic devices. The connector's loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm (.19 in) and a compact size, it is ideal for space-constrained applications. The matte tin termination plating ensures a strong solder connection. Meeting stringent quality standards, this connector is perfect for demanding environments.