JCC06DCKN

Heilind Number:SULJCC06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DCKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DCKN

Detailed Description

The JCC06DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With dual rows, 12 positions, and a pitch of 2.54mm, it offers reliable connectivity in compact spaces. Featuring loop bellow contact technology with gold plating on beryllium copper, it ensures low contact resistance and superior signal integrity. With a voltage rating of 700VAC and an amperage of 3A, it is suitable for power and data transmission. The connector is designed for through-hole mounting, with a straight orientation and a tail length of 4.83mm for easy installation. Operating in a wide temperature range from -65 to 150°C, it is built to withstand harsh environments. The matte tin termination plating guarantees long-term durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the JCC06DCKN is a reliable and high-performance connectivity solution.