JCC06DCKS-S288

Heilind Number:SULJCC06DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DCKS-S288

Detailed Description

Introducing the JCC06DCKS-S288, a high-performance board-to-board PCB connector designed for precision electronic connections. Crafted with PA9T and Beryllium Copper, this connector ensures optimal conductivity and durability. With a contact material of gold-plated Beryllium Copper and termination method of Card Extender, it guarantees secure and reliable signal transmission. Featuring 12 positions across 2 rows and a pitch of 2.54mm, it offers ample connectivity options. The loop bellow contact type and straddle orientation further enhance its versatility. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, it is suitable for a wide range of applications. The connector's compact design, with a height of .61 inches and width of 9.4mm, makes it ideal for space-constrained PCB layouts. With termination plating in matte tin, it complies with industry standards for RoHS and lead-free requirements. Trust in the JCC06DCKS-S288 for seamless and efficient board-to-board connections in your electronic designs.