JCC06DCKS

Heilind Number:SULJCC06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DCKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DCKS

Detailed Description

Introducing the JCC06DCKS, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a durable construction with PA9T and Beryllium Copper materials, this connector ensures longevity even in demanding environments. Its female gender and side hole mount type make it easy to install, while the thru-hole termination method guarantees secure connections. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance, suitable for high-speed data and power applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it's ideal for a wide range of industries. The connector has 2 rows with 12 positions, allowing for multiple connections. Its compact design, with a height of 15.49 mm and width of 9.4 mm, saves space on PCBs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Trust the JCC06DCKS for efficient and durable board-to-board connections in your electronic projects.