JCC06DCKT

Heilind Number:SULJCC06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DCKT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DCKT

Detailed Description

This JCC06DCKT Board To Board PCB Connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding applications. With a voltage rating of 700 VAC and amperage of 3 A, it offers efficient power transmission. The connector's threaded mount type and thru-hole termination method provide secure and stable connectivity. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. Its straight orientation, 2.54 mm pitch, and 12 positions make it suitable for various PCB assembly needs. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is ideal for use in challenging environments. The matte tin termination plating enhances solderability. Compact yet sturdy, with dimensions of 9.4 mm width and 15.49 mm height, the JCC06DCKT is a high-quality solution for your interconnection requirements.