JCC06DETI

Heilind Number:SULJCC06DETI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DETI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DETI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DETI

Detailed Description

The JCC06DETI is a high-performance female connector designed for demanding applications in the aerospace and defense industries. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable performance in harsh environments. It offers a contact rating of 3A at 700VAC, making it suitable for power and signal transmission. Featuring two rows of 12 cantilever contacts with gold plating, it guarantees low contact resistance and high conductivity. The threaded mount type and thru-hole termination method provide secure and stable connections on the PCB. With a pitch of 2.54mm, it is compatible with standard board layouts. Operating in a wide temperature range from -65 to 150°C, it is ideal for both extreme cold and hot environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. Its matte tin termination plating ensures durability and long-term reliability. Overall, the JCC06DETI is a top-of-the-line solution for board-to-board and card edge connections, meeting the highest standards of performance and quality.