JCC06DETN

Heilind Number:SULJCC06DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DETN

Detailed Description

Introducing the JCC06DETN, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable conductivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it provides robust power transmission. The dual-row design with 12 positions offers ample connectivity options, while the cantilever contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of industrial and commercial settings. The connector's thru-hole termination method and gold contact plating ensure easy installation and excellent signal integrity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The Matte Tin termination plating enhances durability, making it a long-lasting solution. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Trust the JCC06DETN for seamless board-to-board connections in your next project.