JCC06DEYH

Heilind Number:SULJCC06DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DEYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DEYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DEYH

Detailed Description

The JCC06DEYH Connector offers reliable performance in high-power applications, featuring PA9T and Beryllium Copper construction. With a 3A amperage and 700VAC voltage rating, this female connector ensures efficient power transmission. Its clearance hole mount type and thru-hole termination method make installation easy and secure. The 2.54mm pitch and cantilever contact type provide precise connectivity, while the straight orientation and 12 positions accommodate various PCB configurations. With a wide operating temperature range of -65 to 150°C, this connector is suitable for diverse environments. The gold-plated Beryllium Copper contacts guarantee low contact resistance and excellent signal integrity. Its compact design, measuring 10.95mm in height and 8.38mm in width, is ideal for space-constrained applications. Certified for RoHS compliance, this connector is a reliable solution for board-to-board and card edge connections in demanding industries.