JCC06DEYN

Heilind Number:SULJCC06DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DEYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DEYN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DEYN

Detailed Description

Introducing the JCC06DEYN, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 12 positions, this connector offers reliable connectivity with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it suitable for various electronic systems. Constructed with PA9T and Beryllium Copper, it ensures durability and superior signal transmission. The termination method is through-hole, with gold-plated contacts for excellent conductivity. With a straight orientation and a tail length of 11.18mm (.44 in), it is easy to install on PCBs. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, allows for space-saving integration. The termination plating is matte tin, further enhancing its performance and longevity. Whether in aerospace, defense, or industrial applications, the JCC06DEYN offers a reliable and efficient solution for your connectivity needs.