JCC06DKAD

Heilind Number:SULJCC06DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKAD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKAD

Detailed Description

The SKU JCC06DKAD is a high-performance board-to-board PCB connector featuring PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and voltage capacity of 700VAC, it is suitable for demanding electronic applications. This female connector offers two rows of 12 cantilever contacts, plated with gold for optimal signal transfer. The clearance hole mount type and 2.54mm pitch make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 150°C, it meets the most stringent requirements. Its right-angle orientation and compact design, with a height of 13.97mm and width of 9.4mm, save valuable space on PCBs. The termination method via thru hole and matte tin plating ensure secure and lasting connections. Perfect for high-reliability systems, the JCC06DKAD is an essential component for mission-critical electronic assemblies.