JCC06DKAH

Heilind Number:SULJCC06DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKAH

Detailed Description

JCC06DKAH is a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a contact material of Beryllium Copper and gold plating, it ensures reliable conductivity. The cantilever contact type and right-angle orientation offer easy and secure connections, making it ideal for female gender applications. Featuring two rows with 12 positions each, it allows for versatile connectivity. The clearance hole mount type and thru-hole termination method ensure simple installation. Operating at a voltage of 700 VAC and amperage of 3 A, it meets stringent industry standards. With a pitch of 2.54 mm, it provides precise alignment on the PCB. Its durable construction, with an operating temperature range of -65 to 150 °C, guarantees performance in harsh environments. Additionally, the termination plating of matte tin enhances its longevity. This connector, part of the hi-rel category, is a reliable choice for demanding electronic systems.