JCC06DKAI

Heilind Number:SULJCC06DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKAI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKAI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKAI

Detailed Description

The JCC06DKAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in extreme operating conditions. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its gold-plated contacts offer excellent conductivity, while the threaded mount type and thru-hole termination method guarantee secure and stable connections. The right-angle orientation and dual rows with 12 positions provide flexibility in PCB layout. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, allows for space-efficient integration. With matte tin termination plating, it complies with RoHS standards. Perfect for applications in aerospace, defense, and industrial sectors, the JCC06DKAI ensures high-reliability performance.