JCC06DKAN

Heilind Number:SULJCC06DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKAN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKAN

Detailed Description

Introducing the JCC06DKAN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in a variety of environments. The female gender, two rows, and right-angle orientation make it versatile for PCB layouts. Operating at an amperage of 3A and voltage of 700VAC, it meets stringent power requirements. Featuring gold contact plating and cantilever contact type, it guarantees low contact resistance and high durability. The termination method of through-hole soldering with matte tin plating offers secure and lasting connections. With 12 positions and a pitch of 2.54mm, it provides ample connectivity options. Its compact design, with a height of 13.97mm and width of 9.4mm, saves valuable board space. Rated for an operating temperature range of -65 to 150°C, it ensures performance in extreme conditions. Ideal for aerospace, defense, and industrial applications requiring high reliability, the JCC06DKAN is a top choice for engineers seeking quality board-to-board connectivity solutions.