JCC06DKAS

Heilind Number:SULJCC06DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKAS

Detailed Description

SKU JCC06DKAS features a female PCB connector with two rows, designed for side hole mounting with a thru-hole termination method. Constructed with PA9T and beryllium copper, it ensures reliable performance with a current rating of 3A and a maximum voltage of 700 VAC. The contact material is gold-plated beryllium copper, offering excellent conductivity and durability. With a pitch of 2.54mm and 12 positions, it provides secure connectivity in electronic applications. The cantilever contact type and right-angle orientation make it suitable for space-saving layouts. Operating in a wide temperature range from -65 to 150 °C, it is ideal for various environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet efficient. Its termination plating is matte tin, ensuring corrosion resistance. Classified under hi-rel connectors, the JCC06DKAS is a reliable solution for board-to-board and card edge connections in demanding applications.