JCC06DKAT

Heilind Number:SULJCC06DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKAT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKAT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKAT

Detailed Description

Introducing the JCC06DKAT, a high-performance female PCB connector designed to meet the rigorous demands of industrial applications. With a contact material of Beryllium Copper and gold plating, this connector ensures reliable conductivity, even in harsh environments. Featuring a threaded mount type and thru-hole termination method, it offers secure and stable installation on circuit boards. The cantilever contact type and right-angle orientation make it ideal for compact designs. With 12 positions and a pitch of 2.54mm, it provides versatile connectivity options. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Its matte tin termination plating guarantees long-term durability. Perfect for hi-rel applications, the JCC06DKAT is a dependable choice for board-to-board and card edge connections.