| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC06DKDH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC06DKDH |
JCC06DKDH
| Heilind Number: | SULJCC06DKDH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC06DKDH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC06DKDH, a high-performance female PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 12 cantilever contacts made of PA9T and Beryllium Copper with gold plating, it guarantees optimal conductivity and durability. The .1in pitch and thru-hole termination method make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The connector's compact design, with a height of .61in and width of .37in, saves valuable board space. Matte tin termination plating enhances solderability. Whether used in board-to-board or card edge connections, the JCC06DKDH is a reliable solution for your connectivity needs.

