JCC06DKDI

Heilind Number:SULJCC06DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKDI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKDI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKDI

Detailed Description

The JCC06DKDI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures reliable connectivity in even the harshest environments. With a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable installation. The termination method is through-hole, with contact material plated in gold for optimal conductivity. Each of the 12 cantilever contact positions has a voltage rating of 700 VAC, making it suitable for power and signal transmission. The connector's straight orientation and 2.54mm pitch facilitate easy mating with compatible devices. With a tail length of 4.06mm and a low-profile design, it saves space on the PCB while maintaining efficient signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is reliable in diverse industrial settings. Its matte tin termination plating ensures durability and longevity. Classified in the high-reliability category, the JCC06DKDI is ideal for mission-critical applications where performance is paramount.