JCC06DKDN

Heilind Number:SULJCC06DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DKDN

Detailed Description

Introducing the JCC06DKDN, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding electronic applications. Featuring a female gender with two rows of 12 positions, this connector ensures efficient signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. Crafted with premium materials, including PA9T and Beryllium Copper contacts with gold plating, it guarantees reliable conductivity and durability. The cantilever contact type and straight orientation, along with a pitch of 2.54mm, facilitate easy and secure mating. With a tail length of 4.06mm and termination method of thru hole, installation is straightforward. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of just 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the JCC06DKDN for efficient and dependable board-to-board connections in your projects.