JCC06DKDS

Heilind Number:SULJCC06DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKDS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKDS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKDS

Detailed Description

The JCC06DKDS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PA9T and Beryllium Copper construction, this connector guarantees reliable conductivity, even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures efficient power transmission. The 12-position, dual-row design with a 2.54mm pitch allows for versatile connectivity options. Gold-plated Beryllium Copper contacts offer optimal signal integrity, while the matte tin termination ensures robust soldering. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of industries. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. The straight orientation and side-hole mount type facilitate easy installation. Whether in aerospace, telecommunications, or industrial settings, the JCC06DKDS guarantees high reliability and performance.