JCC06DKDT

Heilind Number:SULJCC06DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKDT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKDT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKDT

Detailed Description

Introducing the JCC06DKDT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Beryllium Copper contacts with gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage of 700VAC. With two rows of 12 cantilever contacts on a 2.54mm pitch, it offers precise connectivity in a compact form factor. The threaded mounting and thru-hole termination method guarantee secure installation, while the -65 to 150°C operating temperature range suits even harsh environments. Measuring 15.49mm in height and 9.4mm in width, the JCC06DKDT is ideal for space-constrained designs. Trust in its matte tin termination plating for long-lasting durability. Perfect for aerospace, defense, and industrial applications, this connector meets the highest standards of performance and reliability.