JCC06DKEH

Heilind Number:SULJCC06DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKEH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKEH

Detailed Description

Introducing our SKU JCC06DKEH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Crafted with PA9T and Beryllium Copper materials, this connector ensures durability and optimal signal transmission. The female connector features two rows, with a clearance hole mount type and through-hole termination method for easy installation. Its Cantilever contact type, with Gold plating on Beryllium Copper contacts, guarantees reliable conductivity. With a pitch of 2.54mm, voltage rating of 700 VAC, and amperage of 3A, it meets stringent industry standards. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for diverse applications. Its right-angle orientation, 12 positions, and .18-inch tail length offer flexibility in design. Measuring 13.97mm in height and 9.4mm in width, it's compact yet efficient. The matte tin termination plating ensures longevity. Whether for consumer electronics or industrial machinery, this JCC06DKEH connector delivers exceptional performance.