JCC06DKES

Heilind Number:SULJCC06DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DKES

Detailed Description

JCC06DKES features a high-performance female PCB connector boasting a durable construction of PA9T and Beryllium Copper. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Designed for efficiency, this connector has two rows, side hole mount type, and cantilever contact type, offering secure connectivity in electronic applications. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating seamlessly at temperatures ranging from -65 to 150°C, it is suitable for various environments. With 12 positions and a 2.54mm pitch, it enables precise PCB connections. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it space-efficient. Ideal for hi-rel applications, it meets stringent quality standards, making it a reliable choice for board-to-board and card-edge connections.