JCC06DKMD

Heilind Number:SULJCC06DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DKMD

Detailed Description

Introducing our JCC06DKMD board-to-board PCB connector, featuring a robust design perfect for high-reliability applications. This female connector, with a 2-row layout and 12 positions, ensures secure connectivity. Crafted with PA9T and Beryllium Copper, it offers exceptional durability. The termination method of wire wrap guarantees reliable contact. With gold-plated Beryllium Copper contacts, it ensures optimal conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it's suitable for various power requirements. The straight orientation and 2.54mm pitch make for easy installation. Its clearance hole mount type and matte tin termination plating further enhance its reliability. With a tail length of 14.22mm and a compact size of 9.4mm x 15.49mm, it's space-efficient. Operating seamlessly in temperatures ranging from -65°C to 150°C, it's ideal for harsh environments. Trust the JCC06DKMD connector for your critical PCB interconnect needs.