JCC06DKMH

Heilind Number:SULJCC06DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKMH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKMH

Detailed Description

Featuring a robust construction of PA9T and Beryllium Copper, JCC06DKMH is a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1in) and two rows of 12 positions each, this connector ensures secure and reliable connectivity. The Cantilever contact type with gold plating offers excellent conductivity, suitable for applications requiring a current rating of 3A at 700VAC. Its straight orientation and clearance hole mount type make installation easy. With a wide operating temperature range of -65 to 150°C, it is ideal for use in demanding environments. The Matte Tin termination plating enhances durability. Measuring .61in (15.49mm) in height and 9.4mm (.37in) in width, this connector provides a compact yet efficient solution for your connectivity needs. Its hi-rel design guarantees long-term performance and reliability, making it a standout choice in the realm of PCB connectors.