JCC06DKMI

Heilind Number:SULJCC06DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKMI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKMI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKMI

Detailed Description

The JCC06DKMI Board-to-Board PCB Connector is a high-performance component designed for reliable power and signal transmission in demanding electronic applications. Featuring PA9T housing and precision-machined Beryllium Copper contacts with gold plating, this connector ensures superior conductivity and durability. With a 2.54mm pitch and 12 positions arranged in two rows, it offers efficient connectivity in a compact form factor. The threaded mount and wire wrap termination method provide secure attachment and easy installation. Rated for 700VAC and 3A, it meets stringent safety and performance standards. Its cantilever contact type and straight orientation further enhance signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a tail length of 14.22mm and a low-profile design measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. The termination plating of matte tin ensures reliable soldering. Part of the hi-rel category, the JCC06DKMI is a top choice for aerospace, defense, and other mission-critical applications. Trust in its quality and performance for seamless board-to-board connections.