JCC06DKMS

Heilind Number:SULJCC06DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKMS

Detailed Description

Introducing the JCC06DKMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable and efficient power delivery with a current rating of 3A and a voltage capability of 700VAC. With a female gender and two rows of contacts, it offers versatility in connectivity. The side-hole mount and wire wrap termination method make installation easy and secure. The 12 cantilever contacts, plated with gold for optimal conductivity, guarantee excellent signal transmission. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 inches and a width of .37 inches, saves valuable board space. The Matte Tin termination plating ensures long-term durability. Trust the JCC06DKMS for your critical PCB interconnection needs.