JCC06DKMT

Heilind Number:SULJCC06DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKMT

Detailed Description

Introducing the JCC06DKMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 12 cantilever contacts made of PA9T and Beryllium Copper, ensuring reliable conductivity. With a pitch of 2.54mm (.1 inch) and a voltage rating of 700VAC, it is suitable for power and signal transmission. The termination method is wire wrap, and the connector offers threaded mounting for secure installation. Gold plating on the contacts guarantees excellent signal integrity, while matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 150°C, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm (.61 inch) and a width of 9.4mm (.37 inch), makes it ideal for space-constrained applications. Whether in aerospace, telecommunications, or industrial electronics, the JCC06DKMT ensures robust and efficient connectivity. Elevate your PCB designs with this reliable and high-quality connector.