JCC06DKND

Heilind Number:SULJCC06DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKND
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKND
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULJCC06DKND

Detailed Description

Introducing the JCC06DKND, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable PA9T housing and contact material made of beryllium copper, ensuring reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The cantilever contact type and straddle orientation offer secure connections, while the gold-plated contacts and matte tin termination provide excellent corrosion resistance. With 12 positions and a 2.54mm pitch, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Featuring a compact design with a connector height of 13.97mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the JCC06DKND for superior performance in your electronic systems.