JCC06DKNH

Heilind Number:SULJCC06DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKNH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKNH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKNH

Detailed Description

The JCC06DKNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability in operation. With a female gender and two rows of 12 positions each, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity. The 2.54mm pitch and cantilever contact type facilitate secure connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 150°C, it is suitable for harsh environments. The clearance hole mount type and card extender termination method make installation easy and efficient. With a connector height of 13.97mm and a connector width of 9.4mm, it provides a compact yet robust solution. The Matte Tin termination plating ensures long-term performance. Overall, the JCC06DKNH is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.