JCC06DKNN

Heilind Number:SULJCC06DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKNN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKNN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKNN

Detailed Description

Introducing SKU JCC06DKNN, a high-performance female board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features two rows of 12 gold-plated contacts made of PA9T and Beryllium Copper, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. The cantilever contact type and straddle orientation offer secure and stable connections. Termination is easy with the card extender method and Matte Tin plating, guaranteeing durability. Operating flawlessly in extreme temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, saves space on the PCB. Whether in aerospace, defense, or industrial systems, the JCC06DKNN is the perfect choice for high-reliability connectivity solutions.