| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC06DKRI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .235 in, 5.97 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC06DKRI |
JCC06DKRI
| Heilind Number: | SULJCC06DKRI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC06DKRI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU JCC06DKRI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, threaded mounting, and a card extender termination method, ensuring secure and reliable connections. Crafted from PA9T and beryllium copper, it offers exceptional durability and conductivity. With a 3A amperage rating and a 700VAC voltage rating, this connector is suitable for a wide range of industrial settings. The gold-plated cantilever contacts guarantee low contact resistance and high signal integrity. Operating efficiently in temperatures ranging from -65 to 150°C, it is perfect for harsh environments. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Trust SKU JCC06DKRI for all your high-reliability connectivity needs.

