JCC06DKRS

Heilind Number:SULJCC06DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKRS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKRS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKRS

Detailed Description

Introducing the JCC06DKRS, a high-performance board to board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a voltage rating of 700 VAC and a current rating of 3 A, it is suitable for power and signal transmission. The two rows of contacts, each with 12 positions, allow for efficient connectivity. The cantilever contact type and gold plating offer excellent conductivity, while the matte tin termination plating ensures a secure connection. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Its compact design, with a height of 13.97 mm and width of 9.4 mm, makes it space-efficient. Whether used in aerospace, automotive, or industrial applications, the JCC06DKRS guarantees high reliability and performance.