JCC06DKRT

Heilind Number:SULJCC06DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKRT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKRT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:12
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKRT

Detailed Description

The JCC06DKRT is a high-performance female PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, it ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it provides efficient power transmission. The connector offers 12 positions across 2 rows, with a pitch of 2.54mm (.1 in) for easy connectivity. Its threaded mount type and cantilever contact design guarantee secure attachment and optimal signal transmission. Gold-plated Beryllium Copper contacts and matte Tin termination ensure excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The straddle orientation and card extender termination method make it versatile for various PCB applications. With a compact size of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is space-efficient. This connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors categories, is ideal for use in aerospace, defense, and industrial systems. Order the JCC06DKRT for high-reliability connections in your projects.