JCC06DKSH

Heilind Number:SULJCC06DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC06DKSH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC06DKSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC06DKSH

Detailed Description

The JCC06DKSH is a high-quality board-to-board PCB connector specifically designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable performance even in harsh environments. With a female gender, 2 rows of pins, and a clearance hole mount type, it offers easy and secure installation. The termination method is through-hole, with contacts made of durable Beryllium Copper and plated with gold for excellent conductivity. Each connector has 12 cantilever contact points, with a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC. Operating temperature ranges from -65 to 150°C, making it suitable for a wide range of conditions. The connector has a tail length of 4.83mm (.19 in), a height of 15.49mm (.61 in), and a width of 9.4mm (.37 in). It is terminated with matte tin plating and falls under the categories of Board to Board PCB Connectors, Card Edge Connectors, and Hi-Rel Connectors. Trust the JCC06DKSH for your critical connectivity needs.